Add To Favorites
Product Overview
Digi-Key Part Number 553-2292-1-ND
Quantity Available 1,851
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-0805CCMC181STS

Description CMC 330MA 2LN 180 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 180 Ohm @ 100MHz 330mA DCR 350 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series ChipChoke™ CCMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 180 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 330mA
DC Resistance (DCR) (Max) 350 mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.051" (1.30mm)
Package / Case Horizontal, 4 PC Pad
 
Additional Resources
Standard Package ? 1
Other Names 553-2292-1

13:04:02 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.70600 7.06
25 0.65520 16.38
50 0.55440 27.72
100 0.50400 50.40
250 0.47376 118.44
500 0.42336 211.68
1,000 0.34272 342.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2292-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.30600
  • Digi-Reel® ? : 553-2292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,851 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback