Add To Favorites
Product Overview
Digi-Key Part Number 553-1030-1-ND
Quantity Available 12,877
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-0603CD221JTT

Description FIXED IND 220NH 200MA 1.9 OHM
Expanded Description 220nH Unshielded Wirewound Inductor 200mA 1.9 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RF Chip Inductors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CD Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series 0603CD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 220nH
Tolerance ±5%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.9 Ohm Max
Q @ Freq 25 @ 100MHz
Frequency - Self Resonant 900MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.071" L x 0.049" W (1.80mm x 1.24mm)
Height - Seated (Max) 0.040" (1.02mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-1030-1

04:45:11 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.35800 3.58
25 0.31360 7.84
50 0.26880 13.44
100 0.24640 24.64
250 0.22400 56.00
500 0.21056 105.28
1,000 0.16128 161.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1030-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.14400
  • Digi-Reel® ? : 553-1030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback