Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 553-2333-1-ND
Quantity Available 17,670
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-0402CC3N3STT

Description FIXED IND 3.3NH 300MA 160 MOHM
Expanded Description 3.3nH Unshielded Multilayer Inductor 300mA 160 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 0402CC Series
Featured Product Inductors 0201/0402 High Frequency Ceramic Chip
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series 0402CC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Ceramic
Inductance 3.3nH
Tolerance ±0.3nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 160 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CI100505-3N3DCT-ND CI100505-3N3D Bourns Inc. Cut Tape (CT) ? 16,741 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names 553-2333-1

09:16:29 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02200 0.22
25 0.02000 0.50
50 0.01800 0.90
100 0.01520 1.52
250 0.01344 3.36
500 0.01232 6.16
1,000 0.01053 10.53
5,000 0.00806 40.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2333-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00680
  • Digi-Reel® ? : 553-2333-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 17,670 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback