Add To Favorites
Product Overview
Digi-Key Part Number 553-2324-1-ND
Quantity Available 34,455
Can ship immediately
Manufacturer

Manufacturer Part Number

PE-0402CC1N5STT

Description FIXED IND 1.5NH 300MA 100 MOHM
Expanded Description 1.5nH Unshielded Multilayer Inductor 300mA 100 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 0402CC Series
Featured Product Inductors 0201/0402 High Frequency Ceramic Chip
Online Catalog 0201CC and 0402CC Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series 0402CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 1.5nH
Tolerance ±0.3nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-2324-1

18:22:25 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02200 0.22
25 0.02000 0.50
50 0.01800 0.90
100 0.01560 1.56
250 0.01400 3.50
500 0.01300 6.50
1,000 0.01140 11.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2324-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.00680
  • Digi-Reel® ? : 553-2324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,455 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback