Add To Favorites
Product Overview
Digi-Key Part Number 553-2161-1-ND
Quantity Available 2,383
Can ship immediately
Manufacturer

Manufacturer Part Number

PA2607.301NLT

Description FIXED IND 300NH 27A 0.29 MOHM
Expanded Description 300nH Shielded Inductor 27A 0.29 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PA2607NL Series
PCN Design/Specification Laser Marking Process 03/Dec/2013
Online Catalog PA2607NL Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series PA2607NL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 300nH
Tolerance ±15%
Current Rating 27A
Current - Saturation 32A
Shielding Shielded
DC Resistance (DCR) 0.29 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.406" L x 0.301" W (10.31mm x 7.65mm)
Height - Seated (Max) 0.287" (7.30mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 553-2161-1

07:17:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 1.64
10 1.51200 15.12
25 1.38600 34.65
50 1.18440 59.22
100 1.05840 105.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2161-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.94500
  • Digi-Reel® ? : 553-2161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,383 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback