
PA0273NL | |
|---|---|
DigiKey Part Number | PA0273NL-ND |
Manufacturer | |
Manufacturer Product Number | PA0273NL |
Description | XFMR FWD P-P DC/DC CONV SMD |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 12V @ 100mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.860" L x 0.930" W (21.84mm x 23.62mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Footprint | 0.860" L x 1.150" W (21.84mm x 29.21mm) |

