Add To Favorites
Product Overview
Digi-Key Part Number 553-1077-1-ND
Quantity Available 3,562
Can ship immediately
Manufacturer

Manufacturer Part Number

P1167.542NLT

Description FIXED IND 5.4UH 2.5A 33 MOHM SMD
Expanded Description 5.4µH Shielded Wirewound Inductor 2.5A 33 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets P1167NL Series
Online Catalog P116xNL Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series P1167
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 5.4µH
Tolerance ±30%
Current Rating 2.5A
Current - Saturation 2.7A
Shielding Shielded
DC Resistance (DCR) 33 mOhm Max
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.297" L x 0.297" W (7.54mm x 7.54mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-1077-1

05:53:39 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 1.69
10 1.56500 15.65
25 1.44480 36.12
50 1.20400 60.20
100 1.13180 113.18
250 1.01136 252.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1077-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 1,800 - Immediate
  • Unit Price: 0.73100
  • Digi-Reel® ? : 553-1077-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,562 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback