Add To Favorites
Product Overview
Digi-Key Part Number 553-1940-1-ND
Quantity Available 6,553
Can ship immediately
Manufacturer

Manufacturer Part Number

P0770.102NLT

Description FIXED IND 1UH 2.9A 50 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 2.9A 50 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets P0770NL SeriesSMT Power Inductors
Online Catalog P07xxx Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series P0770NL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating 2.9A
Current - Saturation 2.9A
Shielding Unshielded
DC Resistance (DCR) 50 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max) 0.115" (2.92mm)
 
Additional Resources
Standard Package ? 1
Other Names 553-1940-1

12:41:10 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.91000 9.10
25 0.84000 21.00
50 0.70000 35.00
100 0.65800 65.80
250 0.58800 147.00
500 0.50400 252.00
1,000 0.44800 448.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1940-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.38750
  • Digi-Reel® ? : 553-1940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,553 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 553-2849-ND
  • Minimum Quantity: 1
  • Quantity Available: 199 - Immediate
  • Unit Price: 0.88000
Send Feedback