Add To Favorites
Product Overview
Digi-Key Part Number 553-1508-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

P0250.103NLT

Description FIXED IND 10UH 4.3A 31 MOHM SMD
Expanded Description 10µH Unshielded Wirewound Inductor 4.3A 31 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets P0250NL Series
Featured Product SMT Power Inductors
Online Catalog P0250NL Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series P0250NL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±15%
Current Rating 4.3A
Current - Saturation 10A
Shielding Unshielded
DC Resistance (DCR) 31 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.733" L x 0.596" W (18.62mm x 15.14mm)
Height - Seated (Max) 0.290" (7.36mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 553-1508-1

06:36:43 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 1.57
10 1.45600 14.56
25 1.34400 33.60
50 1.12000 56.00
100 1.05280 105.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1508-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.84000
  • Digi-Reel® ? : 553-1508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 553-2819-ND
  • Minimum Quantity: 1
  • Quantity Available: 195 - Immediate
  • Unit Price: 1.40000
Send Feedback