Add To Favorites
Product Overview
Digi-Key Part Number 553-1857-5-ND
Quantity Available 718
Can ship immediately
Manufacturer

Manufacturer Part Number

P0147NL

Description FIXED IND 56UH 1.65A 139 MOHM
Expanded Description 56µH Unshielded Toroidal Inductor 1.65A 139 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Toroid, Bobcat Series
Online Catalog Bobcat Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series Bobcat
Packaging ? Tube ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 56µH
Tolerance -
Current Rating 1.65A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 139 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 130°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max) 0.215" (5.46mm)
 
Additional Resources
Standard Package ? 35
Other Names 553-1857-5
P0147NL-ND

16:06:48 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.35000 4.35
10 3.98800 39.88
25 3.62520 90.63
50 3.04500 152.25
100 2.61000 261.00
250 2.46500 616.25
500 2.32000 1,160.00
1,000 2.17500 2,175.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P0147NLT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.23500
Send Feedback