Add To Favorites
Product Overview
Digi-Key Part Number 553-2287-1-ND
Quantity Available 212
Can ship immediately
Manufacturer

Manufacturer Part Number

CX2049LNLT

Description RF TRANSFORMER 1:8CT 0.25-500MHZ
Expanded Description RF Balun 250KHz ~ 500MHz 5-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 250KHz ~ 500MHz
Impedance - Unbalanced/Balanced -
Phase Difference -
Insertion Loss (Max) 1.2dB
Return Loss (Min) -
Package / Case 5-SMD Module
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 553-2287-1

16:48:51 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.58400 15.84
25 1.28720 32.18
50 1.25400 62.70
100 1.22100 122.10
250 1.18800 297.00
500 1.17810 589.05
1,000 1.04280 1,042.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-2287-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 1.40620
  • Digi-Reel® ? : 553-2287-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 212 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback