Add To Favorites
Product Overview
Digi-Key Part Number 668-1533-1-ND
Quantity Available 4,980
Can ship immediately
Manufacturer

Manufacturer Part Number

SMT-1035-S-2-R

Description AUDIO MAGNETIC XDCR 3-4.5V SMD
Expanded Description Peak-Peak Signal Buzzer Single Tone 3.5kHz Magnetic 3 ~ 4.5V 90dB @ 3.6V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SMT-1035-S-2-R Drawing
Online Catalog SMT Series
Product Attributes Select All
Categories
Manufacturer

PUI Audio, Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 3.6V
Voltage Range 3 ~ 4.5V
Frequency 3.5kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 90dB @ 3.6V, 10cm
Current - Supply 100mA
Port Location Side
Operating Temperature -20°C ~ 70°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 668-1533-1

09:21:46 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.29000 5.29
10 4.81300 48.13
100 3.85000 385.00
500 3.19550 1,597.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 668-1533-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 2.53750
  • Digi-Reel® ? : 668-1533-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback