Add To Favorites
Product Overview
Digi-Key Part Number 668-1571-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMT-1028-S-5V-2-R

Description AUDIO MAGNETIC XDCR 4-6V SMD
Expanded Description Peak-Peak Signal Buzzer Single Tone 2.83kHz Magnetic 4 ~ 6V 93dB @ 5V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMT-1028-S-5V-2-R
Online Catalog SMT Series
Product Attributes Select All
Categories
Manufacturer

PUI Audio, Inc.

Series SMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 5V
Voltage Range 4 ~ 6V
Frequency 2.83kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 93dB @ 5V, 10cm
Current - Supply 70mA
Port Location Side
Operating Temperature -20°C ~ 70°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 668-1571-1

22:03:40 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.42000 4.42
10 4.01500 40.15
100 3.21200 321.20
500 2.66596 1,332.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 668-1571-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.11700
  • Digi-Reel® ? : 668-1571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback