Add To Favorites
Product Overview
Digi-Key Part Number 668-1536-1-ND
Quantity Available 1,187
Can ship immediately
Manufacturer

Manufacturer Part Number

SMI-1027-TW-12V-R

Description AUDIO MAGNETIC IND 7-15V SMD
Expanded Description DC Buzzer Single Tone 2.7kHz Magnetic 7 ~ 15V 85dB @ 12V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMI-1027-TW-12V-R Drawing
Featured Product Your Total Sound Solution
Online Catalog SMI Series
Product Attributes Select All
Categories
Manufacturer

PUI Audio, Inc.

Series SMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 12V
Voltage Range 7 ~ 15V
Frequency 2.7kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 85dB @ 12V, 10cm
Current - Supply 30mA
Port Location Top
Operating Temperature -40°C ~ 85°C
Approvals -
Ratings Washable
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.378" L x 0.378" W (9.60mm x 9.60mm)
Height - Seated (Max) 0.209" (5.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 668-1536-1

02:22:16 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.99000 4.99
10 4.53800 45.38
100 3.63000 363.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 668-1536-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 2.73900
  • Digi-Reel® ? : 668-1536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,187 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback