Add To Favorites
Product Overview
Digi-Key Part Number KKA2541S28-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

KKA2541S28

Description POT 250K OHM 2W CARBON LOG
Expanded Description 250k Ohm Gang Logarithmic Panel Mount Potentiometer None 1 Turn Carbon 2W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2RV7, KK Series
Online Catalog KK Series
Product Attributes Select All
Categories
Manufacturer

Precision Electronics Corporation

Series KK
Packaging ? Bulk ?
Part Status Active
Taper Logarithmic
Resistance (Ohms) 250k
Tolerance ±10%
Number of Gangs 2
Built in Switch None
Power (Watts) 2W
Temperature Coefficient -
Number of Turns 1
Rotation 314°
Adjustment Type User Defined
Resistive Material Carbon
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.249" (6.32mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

02:24:24 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.98000 33.98
10 31.85500 318.55
25 26.19160 654.79
50 22.65220 1,132.61
100 21.94430 2,194.43
250 20.52852 5,132.13
500 18.97118 9,485.59
1,000 18.12173 18,121.73
5,000 17.69700 88,485.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback