Add To Favorites
Product Overview
Digi-Key Part Number GU2011S26-ND
Quantity Available 179
Can ship immediately
Manufacturer

Manufacturer Part Number

GU2011S26

Description POT 200 OHM 2W WIREWOUND LINEAR
Expanded Description 200 Ohm 1 Gang Linear Panel Mount Potentiometer None 10 Turn Wirewound 2W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets GU Series
Online Catalog GU Series
Product Attributes Select All
Categories
Manufacturer

Precision Electronics Corporation

Series GU
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 200
Tolerance ±5%
Number of Gangs 1
Built in Switch None
Power (Watts) 2W
Temperature Coefficient -
Number of Turns 10
Rotation 3600°
Adjustment Type User Defined
Resistive Material Wirewound
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.812" (20.63mm)
Actuator Diameter 0.2497" (6.34mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

03:59:25 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.83000 15.83
10 14.61500 146.15
25 14.00560 350.14
50 12.17880 608.94
100 10.96090 1,096.09
250 9.43856 2,359.64
500 9.13410 4,567.05
1,000 8.52516 8,525.16
5,000 7.79443 38,972.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback