Add To Favorites
Product Overview
Digi-Key Part Number 1212-1887-ND
Quantity Available 4,803
Can ship immediately
Manufacturer

Manufacturer Part Number

90210-AS

Description SPRING LOAD CONT SLD TAIL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series -
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness -
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 1212-1887
90210-AS-ND

14:28:42 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.63900 6.39
25 0.60200 15.05
50 0.57680 28.84
100 0.55170 55.17
250 0.50156 125.39
500 0.45138 225.69
1,000 0.40123 401.23
2,500 0.36362 909.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback