Add To Favorites
Product Overview
Digi-Key Part Number 1212-1878-ND
Quantity Available 3,604
Can ship immediately
Manufacturer

Manufacturer Part Number

90163-AS

Description SPRING LOAD CONT SMD W/PIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series -
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness -
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 1212-1878
90163-AS-ND

09:30:44 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.64900 6.49
25 0.58400 14.60
50 0.51920 25.96
100 0.49760 49.76
250 0.45432 113.58
500 0.43270 216.35
1,000 0.35698 356.98
2,500 0.32452 811.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback