Add To Favorites
Product Overview
Digi-Key Part Number 1212-1877-ND
Quantity Available 4,999
Can ship immediately
Manufacturer

Manufacturer Part Number

90162-AS

Description SPRING LOAD CONT SMD W/PIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series -
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness -
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 1212-1877
90162-AS-ND

14:22:09 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.64400 6.44
25 0.57960 14.49
50 0.51500 25.75
100 0.49360 49.36
250 0.45068 112.67
500 0.42922 214.61
1,000 0.35411 354.11
2,500 0.32192 804.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback