Add To Favorites
Product Overview
Digi-Key Part Number 1212-1876-ND
Quantity Available 4,983
Can ship immediately
Manufacturer

Manufacturer Part Number

90161-AS

Description SPRING LOAD CONT SMD W/PIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series -
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness -
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 1212-1876
90161-AS-ND

20:15:27 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.63900 6.39
25 0.57480 14.37
50 0.51080 25.54
100 0.48960 48.96
250 0.44700 111.75
500 0.42572 212.86
1,000 0.35122 351.22
2,500 0.31929 798.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback