Add To Favorites
Product Overview
Digi-Key Part Number 1212-1875-ND
Quantity Available 4,986
Can ship immediately
Manufacturer

Manufacturer Part Number

90160-AS

Description SPRING LOAD CONT SMD W/PIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series -
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness -
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 1212-1875
90160-AS-ND

00:36:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.63300 6.33
25 0.56960 14.24
50 0.50640 25.32
100 0.48530 48.53
250 0.44316 110.79
500 0.42204 211.02
1,000 0.34818 348.18
2,500 0.31653 791.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback