Add To Favorites
Product Overview
Digi-Key Part Number 1212-1864-ND
Quantity Available 4,881
Can ship immediately
Manufacturer

Manufacturer Part Number

90146-AS

Description SPRING LOAD CONT SLD TAIL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series -
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness -
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 1212-1864
90146-AS-ND

10:00:37 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.89200 8.92
25 0.83920 20.98
50 0.80420 40.21
100 0.76930 76.93
250 0.69932 174.83
500 0.62938 314.69
1,000 0.55946 559.46
2,500 0.50701 1,267.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback