Add To Favorites
Product Overview
Digi-Key Part Number 1212-1859-ND
Quantity Available 4,884
Can ship immediately
Manufacturer

Manufacturer Part Number

90093-AS

Description SPRING LOAD CONT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series -
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness 20µin (0.51µm)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 1212-1859
90093-AS-ND

10:30:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.66100 6.61
25 0.59520 14.88
50 0.52920 26.46
100 0.50710 50.71
250 0.46300 115.75
500 0.44094 220.47
1,000 0.36378 363.78
2,500 0.33070 826.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback