Add To Favorites
Product Overview
Digi-Key Part Number 1212-1858-ND
Quantity Available 4,959
Can ship immediately
Manufacturer

Manufacturer Part Number

90089-AS

Description SPRING LOAD CONT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series -
Part Status Active
Material Brass Alloy
Plating Gold
Plating - Thickness 20µin (0.51µm)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 1212-1858
90089-AS-ND

05:58:41 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.77700 7.77
25 0.73160 18.29
50 0.70120 35.06
100 0.67070 67.07
250 0.60976 152.44
500 0.54878 274.39
1,000 0.48781 487.81
2,500 0.44208 1,105.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback