Add To Favorites
Product Overview
Digi-Key Part Number 1212-1843-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

8PM-11-0010-02-260

Description CONN SPRING LOAD 10POS SNGL SMD
Expanded Description 10 Position Spring Piston Connector Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Spring Loaded Connectors
RoHS Information RoHS Declaration
Online Catalog 8PM Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 8PM
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 10
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Brass
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
Additional Resources
Standard Package ? 120
Other Names 1212-1843
8PM-11-0010-02-260-ND

14:30:46 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.52000 5.52
10 5.29700 52.97
25 4.85600 121.40
50 4.63520 231.76
100 4.41460 441.46
250 3.86276 965.69
500 3.75238 1,876.19
1,000 3.20056 3,200.56
2,500 2.97983 7,449.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback