Add To Favorites
Product Overview
Digi-Key Part Number 1212-1841-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

8PM-11-0009-02-260

Description CONN SPRING LOAD 9POS SNGL SMD
Expanded Description 9 Position Spring Piston Connector Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Spring Loaded Connectors
RoHS Information RoHS Declaration
Online Catalog 8PM Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 8PM
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 9
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Brass
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
Additional Resources
Standard Package ? 130
Other Names 1212-1841
8PM-11-0009-02-260-ND

05:10:01 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.01000 5.01
10 4.80700 48.07
25 4.40680 110.17
50 4.20640 210.32
100 4.00620 400.62
250 3.50540 876.35
500 3.40524 1,702.62
1,000 2.90447 2,904.47
2,500 2.70416 6,760.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback