Add To Favorites
Product Overview
Digi-Key Part Number 1212-1840-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

8PM-11-0009-02-131

Description CONN SPRING LOAD 9POS SNGL SMD
Expanded Description 9 Position Spring Piston Connector Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 8PM-11-00xx-02-131
RoHS Information RoHS Declaration
Online Catalog 8PM Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 8PM
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 9
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Brass
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
Additional Resources
Standard Package ? 110
Other Names 1212-1840
8PM-11-0009-02-131-ND

05:10:50 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.90000 5.90
10 5.66700 56.67
25 5.19520 129.88
50 4.95900 247.95
100 4.72280 472.28
250 4.13244 1,033.11
500 4.01438 2,007.19
1,000 3.42403 3,424.03
2,500 3.18789 7,969.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback