Add To Favorites
Product Overview
Digi-Key Part Number 1212-1839-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

8PM-11-0008-02-260

Description CONN SPRING LOAD 8POS SNGL SMD
Expanded Description 8 Position Spring Piston Connector Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Spring Loaded Connectors
RoHS Information RoHS Declaration
Online Catalog 8PM Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 8PM
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 8
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Brass
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
Additional Resources
Standard Package ? 150
Other Names 1212-1839
8PM-11-0008-02-260-ND

17:44:08 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 4.50
10 4.31600 43.16
25 3.95680 98.92
50 3.77680 188.84
100 3.59690 359.69
250 3.14732 786.83
500 3.05738 1,528.69
1,000 2.60777 2,607.77
2,500 2.42792 6,069.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback