Add To Favorites
Product Overview
Digi-Key Part Number 1212-1838-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

8PM-11-0008-02-131

Description CONN SPRING LOAD 8POS SNGL SMD
Expanded Description 8 Position Spring Piston Connector Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 8PM-11-00xx-02-131
RoHS Information RoHS Declaration
Online Catalog 8PM Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 8PM
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 8
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Brass
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 130
Other Names 1212-1838
8PM-11-0008-02-131-ND

14:02:27 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.29000 5.29
10 5.08100 50.81
25 4.65760 116.44
50 4.44580 222.29
100 4.23400 423.40
250 3.70476 926.19
500 3.59892 1,799.46
1,000 3.06966 3,069.66
2,500 2.85796 7,144.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback