Add To Favorites
Product Overview
Digi-Key Part Number 1212-1830-ND
Quantity Available 194
Can ship immediately
Manufacturer

Manufacturer Part Number

8PM-11-0004-02-131

Description CONN SPRING LOAD 4POS SNGL SMD
Expanded Description 4 Position Spring Piston Connector Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 8PM-11-00xx-02-131
RoHS Information RoHS Declaration
Online Catalog 8PM Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 8PM
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 4
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Brass
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 230
Other Names 1212-1830
8PM-11-0004-02-131-ND

03:54:33 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 2.86
10 2.74600 27.46
25 2.51720 62.93
50 2.40260 120.13
100 2.28830 228.83
250 2.00224 500.56
500 1.94502 972.51
1,000 1.65899 1,658.99
2,500 1.54458 3,861.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback