Add To Favorites
Product Overview
Digi-Key Part Number 1212-1920-ND
Quantity Available 109
Can ship immediately
Manufacturer

Manufacturer Part Number

823-S1-010-30-015101

Description CONN SPRING LOAD 10POS SMT 6.5MM
Expanded Description 10 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 823 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 823
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 10
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 110
Other Names 1212-1920
823-S1-010-30-015101-ND

10:24:52 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.14000 6.14
10 5.89600 58.96
25 5.40440 135.11
50 5.15880 257.94
100 4.91310 491.31
250 4.29900 1,074.75
500 4.17616 2,088.08
1,000 3.56203 3,562.03
2,500 3.31637 8,290.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback