Add To Favorites
Product Overview
Digi-Key Part Number 1212-1919-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

823-S1-010-30-014101

Description CONN SPRING LOAD 10POS SMT 6MM
Expanded Description 10 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 823 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 823
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 10
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 110
Other Names 1212-1919
823-S1-010-30-014101-ND

04:52:31 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.02000 6.02
10 5.77900 57.79
25 5.29680 132.42
50 5.05620 252.81
100 4.81540 481.54
250 4.21348 1,053.37
500 4.09310 2,046.55
1,000 3.49118 3,491.18
2,500 3.25041 8,126.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback