Add To Favorites
Product Overview
Digi-Key Part Number 1212-1918-ND
Quantity Available 109
Can ship immediately
Manufacturer

Manufacturer Part Number

823-S1-010-30-013101

Description CONN SPRING LOAD 10POS SMT 5.5MM
Expanded Description 10 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 823 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 823
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 10
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 110
Other Names 1212-1918
823-S1-010-30-013101-ND

00:17:44 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.89000 5.89
10 5.65600 56.56
25 5.18440 129.61
50 4.94880 247.44
100 4.71320 471.32
250 4.12408 1,031.02
500 4.00624 2,003.12
1,000 3.41708 3,417.08
2,500 3.18142 7,953.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback