Add To Favorites
Product Overview
Digi-Key Part Number 1212-1914-ND
Quantity Available 137
Can ship immediately
Manufacturer

Manufacturer Part Number

823-S1-008-30-013101

Description CONN SPRING LOAD 8POS SMT 5.5MM
Expanded Description 8 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 823 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 823
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 8
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 140
Other Names 1212-1914
823-S1-008-30-013101-ND

08:17:03 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.71000 4.71
10 4.52500 45.25
25 4.14760 103.69
50 3.95900 197.95
100 3.77050 377.05
250 3.29924 824.81
500 3.20496 1,602.48
1,000 2.73364 2,733.64
2,500 2.54512 6,362.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback