Add To Favorites
Product Overview
Digi-Key Part Number 1212-1903-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

821-S1-010-30-014101

Description CONN SPRING LOAD 10POS SMT 6MM
Expanded Description 10 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 821 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 10
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 110
Other Names 1212-1903
821-S1-010-30-014101-ND

21:46:23 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.99000 5.99
10 5.75400 57.54
25 5.27440 131.86
50 5.03480 251.74
100 4.79500 479.50
250 4.19564 1,048.91
500 4.07576 2,037.88
1,000 3.47639 3,476.39
2,500 3.23664 8,091.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback