Add To Favorites
Product Overview
Digi-Key Part Number 1212-1902-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

821-S1-010-30-013101

Description CONN SPRING LOAD 10POS SMT 5.5MM
Expanded Description 10 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 821 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 10
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 110
Other Names 1212-1902
821-S1-010-30-013101-ND

11:38:22 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.87000 5.87
10 5.63100 56.31
25 5.16200 129.05
50 4.92740 246.37
100 4.69280 469.28
250 4.10620 1,026.55
500 3.98890 1,994.45
1,000 3.40229 3,402.29
2,500 3.16765 7,919.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback