Add To Favorites
Product Overview
Digi-Key Part Number 1212-1901-ND
Quantity Available 104
Can ship immediately
Manufacturer

Manufacturer Part Number

821-S1-010-30-012101

Description CONN SPRING LOAD 10POS SMT 5MM
Expanded Description 10 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 821 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 10
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 120
Other Names 1212-1901
821-S1-010-30-012101-ND

17:25:15 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.74000 5.74
10 5.50900 55.09
25 5.04960 126.24
50 4.82020 241.01
100 4.59060 459.06
250 4.01680 1,004.20
500 3.90202 1,951.01
1,000 3.32820 3,328.20
2,500 3.09867 7,746.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback