Add To Favorites
Product Overview
Digi-Key Part Number 1212-1900-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

821-S1-009-30-015101

Description CONN SPRING LOAD 9POS SMT 6.5MM
Expanded Description 9 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 821 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 9
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 120
Other Names 1212-1900
821-S1-009-30-015101-ND

03:22:57 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.52000 5.52
10 5.29600 52.96
25 4.85520 121.38
50 4.63440 231.72
100 4.41370 441.37
250 3.86204 965.51
500 3.75168 1,875.84
1,000 3.19996 3,199.96
2,500 2.97928 7,448.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback