Add To Favorites
Product Overview
Digi-Key Part Number 1212-1899-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

821-S1-009-30-014101

Description CONN SPRING LOAD 9POS SMT 6MM
Expanded Description 9 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 821 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 9
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 120
Other Names 1212-1899
821-S1-009-30-014101-ND

13:31:38 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.42000 5.42
10 5.20100 52.01
25 4.76720 119.18
50 4.55040 227.52
100 4.33380 433.38
250 3.79204 948.01
500 3.68372 1,841.86
1,000 3.14199 3,141.99
2,500 2.92530 7,313.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback