Add To Favorites
Product Overview
Digi-Key Part Number 1212-1898-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

821-S1-009-30-013101

Description CONN SPRING LOAD 9POS SMT 5.5MM
Expanded Description 9 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 821 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 9
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 130
Other Names 1212-1898
821-S1-009-30-013101-ND

17:33:34 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.30000 5.30
10 5.09000 50.90
25 4.66600 116.65
50 4.45380 222.69
100 4.24180 424.18
250 3.71156 927.89
500 3.60552 1,802.76
1,000 3.07529 3,075.29
2,500 2.86320 7,158.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback