Add To Favorites
Product Overview
Digi-Key Part Number 1212-1897-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

821-S1-009-30-012101

Description CONN SPRING LOAD 9POS SMT 5MM
Expanded Description 9 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 821 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 9
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 130
Other Names 1212-1897
821-S1-009-30-012101-ND

15:16:20 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.19000 5.19
10 4.98000 49.80
25 4.56480 114.12
50 4.35720 217.86
100 4.14980 414.98
250 3.63104 907.76
500 3.52730 1,763.65
1,000 3.00858 3,008.58
2,500 2.80109 7,002.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback