Add To Favorites
Product Overview
Digi-Key Part Number 1212-1896-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

821-S1-008-30-015101

Description CONN SPRING LOAD 8POS SMT 6.5MM
Expanded Description 8 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 821 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 8
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 130
Other Names 1212-1896
821-S1-008-30-015101-ND

17:53:48 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.90000 4.90
10 4.70800 47.08
25 4.31560 107.89
50 4.11940 205.97
100 3.92330 392.33
250 3.43292 858.23
500 3.33482 1,667.41
1,000 2.84441 2,844.41
2,500 2.64824 6,620.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback