Add To Favorites
Product Overview
Digi-Key Part Number 1212-1895-ND
Quantity Available 138
Can ship immediately
Manufacturer

Manufacturer Part Number

821-S1-008-30-014101

Description CONN SPRING LOAD 8POS SMT 6MM
Expanded Description 8 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 821 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 8
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 140
Other Names 1212-1895
821-S1-008-30-014101-ND

22:32:25 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.82000 4.82
10 4.62300 46.23
25 4.23760 105.94
50 4.04500 202.25
100 3.85230 385.23
250 3.37080 842.70
500 3.27448 1,637.24
1,000 2.79295 2,792.95
2,500 2.60033 6,500.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback