Add To Favorites
Product Overview
Digi-Key Part Number 1212-1747-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

821-S1-008-30-012101

Description CONN SPRING LOAD 8POS SMT 5MM
Expanded Description 8 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 821 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 8
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 140
Other Names 1212-1747
821-S1-008-30-012101-ND

05:03:09 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.61000 4.61
10 4.42600 44.26
25 4.05760 101.44
50 3.87320 193.66
100 3.68870 368.87
250 3.22764 806.91
500 3.13542 1,567.71
1,000 2.67432 2,674.32
2,500 2.48989 6,224.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback