Add To Favorites
Product Overview
Digi-Key Part Number 1212-1746-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

821-S1-007-30-015101

Description CONN SPRING LOAD 7POS SMT 6.5MM
Expanded Description 7 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 821 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 7
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 150
Other Names 1212-1746
821-S1-007-30-015101-ND

07:44:14 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.29000 4.29
10 4.12000 41.20
25 3.77640 94.41
50 3.60460 180.23
100 3.43290 343.29
250 3.00380 750.95
500 2.91798 1,458.99
1,000 2.48887 2,488.87
2,500 2.31722 5,793.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback