Add To Favorites
Product Overview
Digi-Key Part Number 1212-1745-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

821-S1-007-30-014101

Description CONN SPRING LOAD 7POS SMT 6MM
Expanded Description 7 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 821 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 7
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 160
Other Names 1212-1745
821-S1-007-30-014101-ND

19:05:06 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.21000 4.21
10 4.04500 40.45
25 3.70760 92.69
50 3.53920 176.96
100 3.37070 337.07
250 2.94936 737.34
500 2.86510 1,432.55
1,000 2.44376 2,443.76
2,500 2.27522 5,688.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback