Add To Favorites
Product Overview
Digi-Key Part Number 1212-1744-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

821-S1-007-30-013101

Description CONN SPRING LOAD 7POS SMT 5.5MM
Expanded Description 7 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 821 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 7
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 160
Other Names 1212-1744
821-S1-007-30-013101-ND

01:16:28 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.12000 4.12
10 3.95900 39.59
25 3.62920 90.73
50 3.46420 173.21
100 3.29930 329.93
250 2.88688 721.72
500 2.80440 1,402.20
1,000 2.39199 2,391.99
2,500 2.22703 5,567.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback