Add To Favorites
Product Overview
Digi-Key Part Number 1212-1743-ND
Quantity Available 152
Can ship immediately
Manufacturer

Manufacturer Part Number

821-S1-007-30-012101

Description CONN SPRING LOAD 7POS SMT 5MM
Expanded Description 7 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 821 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 7
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 160
Other Names 1212-1743
821-S1-007-30-012101-ND

10:39:27 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.03000 4.03
10 3.87300 38.73
25 3.55040 88.76
50 3.38900 169.45
100 3.22770 322.77
250 2.82424 706.06
500 2.74352 1,371.76
1,000 2.34007 2,340.07
2,500 2.17868 5,446.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback