Add To Favorites
Product Overview
Digi-Key Part Number 1212-1739-ND
Quantity Available 174
Can ship immediately
Manufacturer

Manufacturer Part Number

821-S1-006-30-012101

Description CONN SPRING LOAD 6POS SMT 5MM
Expanded Description 6 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Spring Loaded Connector Catalog
Online Catalog 821 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 6
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 190
Other Names 1212-1739
821-S1-006-30-012101-ND

20:05:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 3.46
10 3.32000 33.20
25 3.04320 76.08
50 2.90500 145.25
100 2.76660 276.66
250 2.42080 605.20
500 2.35164 1,175.82
1,000 2.00581 2,005.81
2,500 1.86748 4,668.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback