Add To Favorites
Product Overview
Digi-Key Part Number 1212-1715-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

813-SS-018-30-007101

Description CONN SPRING LOAD 18POS DUAL SMD
Expanded Description 18 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
RoHS Information RoHS Declaration
Online Catalog 813 Series
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 813
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 18
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 80
Other Names 1212-1715
813-SS-018-30-007101-ND

17:02:13 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.09000 8.09
10 7.75000 77.50
25 7.07600 176.90
50 6.73920 336.96
100 6.40220 640.22
250 5.72828 1,432.07
500 5.39132 2,695.66
1,000 4.71740 4,717.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback